Desco 07415 technical specifications.
| Color | Blue |
| Depth | 11.5inch |
| Lead Free | Lead Free |
| Material | Vinyl |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Desco 07415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.