Desco 07451 technical specifications.
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 1 |
| Series | Statfree® |
| Thickness | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 07451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.