Desco 07454 technical specifications.
| Body Material | Polyethylene |
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 1 |
| Series | Statfree® |
| Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 07454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
