Desco 07473 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 11.25inch |
| Material | Polyester, Polyolefin |
| Mount | Holder |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | Statfree® |
| Size | 11.25inch |
| Thickness | 3mm |
| Width | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 07473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
