Desco 07502 technical specifications.
| Color | Black, Blue |
| Lead Free | Lead Free |
| Lead Length | 30inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| RoHS | Compliant |
Download the complete datasheet for Desco 07502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.