Desco 07590 technical specifications.
| Color | Black, Blue |
| Lead Free | Lead Free |
| Lead Length | 30inch |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 86.18255g |
| RoHS | Compliant |
Download the complete datasheet for Desco 07590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
