Desco 07599 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Material | Rubber |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for Desco 07599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
