Adjustable elastic wristband for static control, featuring a blue color and a stud mount. Constructed from silver and polypropylene materials, this component is designed for general ESD applications. It includes a plug termination and is supplied in bulk packaging.
Desco 09028 technical specifications.
| Approvals | UL |
| Color | Blue |
| Lead Free | Contains Lead |
| Material | Silver, Polypropylene |
| Mount | Stud |
| Packaging | Bulk |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
