
Static protection wrist grounder featuring a 6-foot lead and 1 megohm resistance for effective static discharge. The grounder utilizes a stud mount for secure attachment and is constructed with a single conductor. This red wrist strap is designed for general static control applications.
Desco 09039 technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Lead Length | 6foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 1.278681oz |
| RoHS | Compliant |
Download the complete datasheet for Desco 09039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
