Desco 09043 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Desco 09043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.