Desco 09060 technical specifications.
| Color | Blue |
| Lead Free | Not Applicable |
| Material | Plastic, ABS |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 09060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
