
Blue, lead-free grounding wrist strap featuring a 12-foot cord and lead for extensive reach. Equipped with a 1 megohm (1MR) resistance for reliable static dissipation and a stud mount for secure attachment. The strap terminates with a plug for easy connection. UL approved for safety and quality assurance.
Desco 09069 technical specifications.
| Approvals | UL |
| Color | Blue |
| Cord Length | 12foot |
| Lead Free | Lead Free |
| Lead Length | 12foot |
| Length | 12foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Packaging | Box |
| Resistance | 1MR |
| Termination | Plug |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 09069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
