
Grounding wrist strap for static discharge protection, featuring a 1MΩ resistance for safe dissipation. Constructed with a 6-foot blue cord, it offers a 6-foot lead length and a single conductor for reliable connection. The strap terminates with a plug for easy attachment to grounding points and is UL approved.
Desco 09070 technical specifications.
| Approvals | UL |
| Color | Blue |
| Cord Length | 6foot |
| Lead Free | Contains Lead |
| Lead Length | 6foot |
| Length | 6foot |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
