
Grounding wrist strap featuring a 1 Megaohm resistance for effective static discharge. Constructed with a durable metal case and a 6-foot black cord, this strap offers a 6-foot lead length with a single conductor. The component is UL approved and lead-free, terminating with a plug for secure connection.
Desco 09085 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Length | 6foot |
| Material | Metal |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
