Desco 09088 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Cord Length | 1.83m |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.