Desco 09104 technical specifications.
| Approvals | UL |
| Color | Grey, White |
| Cord Length | 6foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Series | Jewel® |
| RoHS | Compliant |
Download the complete datasheet for Desco 09104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
