Desco 09105 technical specifications.
| Approvals | UL |
| Color | Grey, White, Blue |
| Lead Free | Lead Free |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | Jewel® |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.