Desco 09110 technical specifications.
| Approvals | UL |
| Color | Grey |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Series | Jewel® |
| RoHS | Compliant |
Download the complete datasheet for Desco 09110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.