Desco 09121 technical specifications.
| Approvals | UL |
| Cord Length | 10foot |
| Lead Free | Lead Free |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Resistance | 1MR |
| Series | Jewel® |
| Termination | Plug |
| Wire/Cable Type | Coiled |
| RoHS | Compliant |
Download the complete datasheet for Desco 09121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.