Desco 09130 technical specifications.
| Approvals | UL |
| Color | Grey |
| Cord Length | 3.05m |
| Lead Free | Lead Free |
| Length | 3.05m |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Series | Jewel® |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.