Desco 09151 technical specifications.
| Color | Blue |
| Cord Length | 3.05m |
| Lead Free | Lead Free |
| Mount | Stud |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Series | Jewel® |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.