Desco 09181 technical specifications.
| Color | Black |
| Cord Length | 12foot |
| Number of Conductors | 2 |
| Resistance | 1MR |
| Series | Jewel® MagSnap |
| RoHS | Compliant |
Download the complete datasheet for Desco 09181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.