Desco 09185 technical specifications.
| Color | Grey, Black, White |
| Cord Length | 3.66m |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Resistance | 1MR |
| Series | Jewel® MagSnap |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Desco 09185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.