
Adjustable metal wrist strap with a 6-foot cord. Features a 2-conductor design and a snap connector for secure attachment. Constructed from durable metal for reliable static dissipation. Lead-free composition ensures compliance with environmental standards.
Desco 09187 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Series | Jewel® MagSnap |
| RoHS | Compliant |
Download the complete datasheet for Desco 09187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
