Desco 09202 technical specifications.
| Approvals | UL |
| Color | Grey |
| Cord Length | 6foot |
| Package Quantity | 1 |
| Series | Jewel® MagSnap |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 09202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.