Desco 09211 technical specifications.
| Color | White |
| Lead Length | 6foot |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Series | Jewel® MagSnap |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 09211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.