
This 12foot coiled wire features a 1MR resistance and is colored black. It is packaged in a bag and has a weight of 226.796185g. The wire is not Reach SVHC compliant and contains lead, making it non-lead free. It is approved by UL and has a stud termination with a 12foot lead length.
Desco 09680 technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 12foot |
| Lead Free | Contains Lead |
| Lead Length | 12foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Stud |
| Weight | 226.796185g |
| Wire/Cable Type | Coiled |
| RoHS | Compliant |
Download the complete datasheet for Desco 09680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
