Desco 09682 technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 20foot |
| Lead Free | Lead Free |
| Lead Length | 24foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Termination | Plug |
| Weight | 90.718474g |
| Wire/Cable Type | Coiled |
| RoHS | Compliant |
Download the complete datasheet for Desco 09682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
