
Grounding cord featuring a 10-foot cord length and 10-inch lead length. Constructed with an aluminum package/case and a single conductor. Terminates with a stud mount, available in green, yellow, and black colors. This component is lead-free.
Desco 09740 technical specifications.
| Package/Case | Aluminum |
| Color | Green, Yellow, Black |
| Cord Length | 10foot |
| Lead Free | Lead Free |
| Lead Length | 10inch |
| Mount | Stud |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Desco 09740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
