Desco 09741 technical specifications.
| Color | Green, Yellow |
| Lead Free | Not Applicable |
| Mount | Stud |
| Number of Conductors | 1 |
| RoHS | Compliant |
Download the complete datasheet for Desco 09741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.