Desco 09814 technical specifications.
| Color | Green, Yellow, Black |
| Cord Length | 15foot |
| Lead Free | Lead Free |
| Lead Length | 15foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Desco 09814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
