Desco 09816 technical specifications.
| Color | Green, Yellow |
| Cord Length | 6foot |
| Lead Free | Not Applicable |
| Mount | Stud |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Desco 09816 to view detailed technical specifications.
No datasheet is available for this part.