Desco 09817 technical specifications.
| Color | Green, Yellow |
| Cord Length | 10foot |
| Lead Free | Not Applicable |
| Mount | Socket |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Desco 09817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.