Desco 09820 technical specifications.
| Color | Green, Yellow, Black |
| Cord Length | 10foot |
| Lead Free | Lead Free |
| Lead Length | 10foot |
| Material | PVC |
| Mount | Socket |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Desco 09820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
