Desco 09835 technical specifications.
| Body Material | Copper |
| Color | Green, Yellow, Black |
| Lead Free | Lead Free |
| Lead Length | 10foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 09835 to view detailed technical specifications.
No datasheet is available for this part.