Desco 09857 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Desco 09857 to view detailed technical specifications.
No datasheet is available for this part.