Desco 09863 technical specifications.
| Diameter | 10mm |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Desco 09863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.