Desco 1001212 technical specifications.
| Type | Bag |
| Product Length | 304.8mm |
| Product Width | 304.8mm |
| Height | 0.071mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Desco 1001212 to view detailed technical specifications.
No datasheet is available for this part.