Desco 10023 technical specifications.
| Type | Bag |
| Color | Transparent Metallic |
| Material | Metal |
| Product Length | 76mm |
| Product Width | 51mm |
| Height | 0.07mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Desco 10023 to view detailed technical specifications.
No datasheet is available for this part.