Open-top static shielding bag, transparent metallic in color, constructed from metalized material. Features a 255 mm length and 203 mm width, with a 0.07 mm thickness. Provides static shielding and moisture barrier protection.
Desco 100810 technical specifications.
| Type | Bag |
| Color | Transparent Metallic |
| Material | Metal |
| Product Length | 255mm |
| Product Width | 203mm |
| Height | 0.07mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Desco 100810 to view detailed technical specifications.
No datasheet is available for this part.