Desco 10181 technical specifications.
| Color | Blue |
| Lead Free | Not Applicable |
| Material | Resin |
| Series | Micastat® |
| Shape | Rectangular |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 10181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.