Desco 10182 technical specifications.
| Color | Blue |
| Lead Free | Not Applicable |
| Length | 8foot |
| Package Quantity | 1 |
| Series | Micastat® |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 3foot |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 10182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.