Desco 10384 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | Resin |
| Series | Micastat® |
| Shape | Rectangular |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 10384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.