Desco 12665 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 75inch |
| Series | Statfree® |
| Size | 75inch |
| Width | 40inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.