Desco 12787 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Series | Statshield® |
| Size | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
