Desco 12788 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Length | 18inch |
| Package Quantity | 5 |
| Series | Statshield® |
| Size | 18inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
