The Statshield Metal Shielding Box from Desco is a general-purpose shielding enclosure made of metal with a silver finish. It measures 127mm in height and 76.2mm in width, with a length of 127mm. The box is lead-free and packaged in a box for storage and shipping. The Statshield series is designed for general use in various applications.
Desco 13010 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Metal |
| Packaging | Box |
| Series | Statshield® |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Desco 13010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.