Desco 13330 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 127mm |
| Length | 5inch |
| Series | Statshield® |
| Size | 5inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13330 to view detailed technical specifications.
No datasheet is available for this part.