Desco 13331 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 152mm |
| Length | 6inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Statshield® |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.