Desco 13337 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Length | 12inch |
| Series | Statshield® |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 13337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.